
* Images are for reference only
MT53E1G32D2FW-046 AIT:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E1G32D2FW-046 AIT:C
- JLCPCB Part #
- C20169605
- Package
- TFBGA-200(10x14.5)
- Description
- -40℃~+95℃ 1.06V~1.17V 2.133GHz 32Gbit Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function、Auto self-refresh LPDDR4X SDRAM TFBGA-200(10x14.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 136
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0455
10+
$19.5149
Related Products
Welcome back, may I help you?